ARM Microcontrollers:

13 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85W2957

RoHS

Date/Lot Code

Each
1+
$4.410
10+
$3.710
25+
$3.470
50+
$3.310
100+
$3.110
More Pricing...
Min: 1 / Mult: 1
PSOC 4 Family CY8C42xx Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
32KB
40Pins
UFQFN
UFQFN
34I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
-
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C42xx
42Y1043

RoHS

Date/Lot Code

Each
1+
$7.840
10+
$6.440
25+
$6.090
50+
$5.900
100+
$5.710
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
256KB
48Pins
UFQFN
UFQFN
36I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
64KB
10Channels
12Bit
1.7V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F4
54AH7020

RoHS

Date/Lot Code

Each
1+
$2.750
10+
$2.190
100+
$1.890
980+
$1.770
1470+
$1.730
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
16KB
32Pins
UFQFN
UFQFN
28I/O's
I2C, SPI, LPUART, USART
I2C, SPI, LPUART, USART
2KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
42Y1042

RoHS

Date/Lot Code

Each
1+
$6.280
10+
$5.550
25+
$5.000
50+
$4.950
100+
$4.900
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
128KB
48Pins
UFQFN
UFQFN
36I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
64KB
10Channels
12Bit
1.7V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F4
42Y1086

RoHS

Date/Lot Code

Each
1+
$6.780
10+
$5.720
25+
$5.450
50+
$5.290
100+
$5.080
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
64KB
48Pins
UFQFN
UFQFN
37I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
42Y1060

RoHS

Date/Lot Code

Each
1+
$7.160
10+
$6.010
25+
$5.790
50+
$5.620
100+
$5.470
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
128KB
48Pins
UFQFN
UFQFN
37I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
42Y1082

RoHS

Each
1+
$6.340
10+
$5.820
25+
$5.820
50+
$5.820
100+
$5.810
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
256KB
48Pins
UFQFN
UFQFN
37I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
42Y1016

RoHS

Each
1+
$2.330
10+
$2.140
25+
$2.140
50+
$2.140
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
48MHz
16KB
28Pins
UFQFN
UFQFN
24I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
42Y1020

RoHS

Each
1+
$2.560
10+
$2.550
25+
$2.550
50+
$2.360
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
48MHz
32KB
32Pins
UFQFN
UFQFN
28I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
42Y1056

RoHS

Each
1+
$5.260
10+
$4.430
25+
$4.200
50+
$4.100
100+
$4.010
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
32KB
48Pins
UFQFN
UFQFN
37I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
4KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
42Y1018

RoHS

Date/Lot Code

Each
1+
$4.530
10+
$3.660
25+
$3.440
50+
$3.320
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
16KB
32Pins
UFQFN
UFQFN
28I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
42Y1024

RoHS

Date/Lot Code

Each
1+
$3.840
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
64KB
48Pins
UFQFN
UFQFN
38I/O's
I2C, LIN, SPI, USART
I2C, LIN, SPI, USART
8KB
10Channels
12Bit
1.65V
1.95V
-40°C
85°C
STM32
Surface Mount
STM32F0
42Y1084

RoHS

Date/Lot Code

Each
1+
$5.270
10+
$5.000
25+
$4.770
Min: 1 / Mult: 1
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
32KB
48Pins
UFQFN
UFQFN
37I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
16KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON