ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.920 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 81Pins | WLP | WLP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||
16AM6700 RoHS | ANALOG DEVICES | Each (Supplied on Full Reel) Full Reel | 2500+ $1.810 5000+ $1.770 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 96MHz | - | 256KB | 16Pins | WLP | - | 10I/O's | I2C, SPI, UART | - | 96KB | - | - | 1.71V | 3.63V | -40°C | 105°C | - | Surface Mount | MAX326xx | |||
Each | 1+ $10.640 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 3MB | 140Pins | WLP | WLP | 105I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 1MB | 4Channels | 10Bit | 990mV | 1.21V | -40°C | 105°C | - | Surface Mount | MAX326xx | |||||
Each | 1+ $2.730 10+ $2.450 30+ $2.310 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 16Pins | WLP | WLP | 10I/O's | I2C, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 810mV | 1.21V | -40°C | 105°C | - | Surface Mount | MAX326xx | |||||
Each | 1+ $13.180 10+ $12.290 25+ $11.970 50+ $10.830 100+ $10.250 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 1MB | 109Pins | WLP | WLP | 50I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 560KB | 8Channels | 10Bit | 780mV | 1.21V | -40°C | 105°C | - | Surface Mount | MAX326xx |