ARM Microcontrollers:

8 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AC1836

RoHS

Date/Lot Code

Each
1+
$21.310
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1839

RoHS

Date/Lot Code

Each
1+
$28.420
10+
$24.770
25+
$24.030
50+
$24.020
100+
$22.010
More Pricing...
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
100Pins
MAPBGA
MAPBGA
89I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1837

RoHS

Date/Lot Code

Each
1+
$22.080
10+
$17.810
25+
$17.140
50+
$16.300
100+
$15.440
More Pricing...
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
99AJ4604

RoHS

Date/Lot Code

Each
1+
$12.770
10+
$12.380
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
256KB
64Pins
LQFP
-
58I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
-
32KB
29Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
99AJ4605

RoHS

Date/Lot Code

Each
1+
$18.400
10+
$13.830
25+
$13.540
50+
$13.400
100+
$13.260
More Pricing...
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
512KB
48Pins
LQFP
-
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
-
64KB
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
99AJ4603

RoHS

Date/Lot Code

Each
1+
$14.720
10+
$11.250
25+
$10.850
50+
$10.520
100+
$10.430
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
256KB
48Pins
LQFP
-
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
-
32KB
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
99AJ4606

RoHS

Date/Lot Code

Each
1+
$14.390
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
64Pins
LQFP
LQFP
58I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
64KB
29Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1838

RoHS

Date/Lot Code

Each
1+
$22.560
5+
$20.310
10+
$18.070
25+
$17.200
50+
$16.410
More Pricing...
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
176Pins
LQFP
LQFP
156I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON