ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.810 5+ $23.900 10+ $23.030 25+ $22.240 50+ $21.530 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | TQFP | 62I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C56LPxxx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.120 10+ $4.170 25+ $3.930 50+ $3.780 100+ $3.750 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4100 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 64KB | 48Pins | VQFN | VQFN | 30I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | CAN, I2C, I2S, LIN, SPI, UART, USB | 20KB | 9Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC41xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $21.590 10+ $17.350 25+ $16.250 50+ $15.660 100+ $15.060 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 256KB | 100Pins | LQFP | LQFP | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | CAN, I2C, I2S, LIN, SPI, UART, USB | 128KB | 16Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC4300 | |||||
Each | 1+ $7.840 5+ $7.840 10+ $7.840 25+ $7.840 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 2MB | 100Pins | LQFP | LQFP | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | CAN, I2C, I2S, LIN, SPI, UART, USB | 352KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC48xx | |||||
Each | 1+ $11.840 10+ $9.270 25+ $8.830 50+ $8.400 100+ $7.960 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 55I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 128KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC4000 | Surface Mount | XMC4500 |