ARM Microcontrollers:
16 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.890 10+ $5.640 25+ $5.030 50+ $4.950 100+ $4.890 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 32Pins | LQFP | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | |||||
Each | 1+ $7.680 10+ $6.300 25+ $5.950 50+ $5.760 100+ $5.580 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | |||||
Each | 1+ $7.000 10+ $5.780 25+ $5.430 50+ $5.300 100+ $5.170 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 48Pins | UFQFPN | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32G4 | |||||
Each | 1+ $11.290 10+ $9.370 25+ $8.900 50+ $8.630 100+ $8.370 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | |||||
Each | 1+ $6.260 10+ $5.380 25+ $5.130 50+ $4.980 100+ $4.780 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 32Pins | LQFP | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | |||||
Each | 1+ $7.110 10+ $5.820 25+ $5.490 50+ $5.330 100+ $5.150 | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 48Pins | UFQFPN | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | |||||
Each | 1+ $11.080 10+ $9.190 25+ $8.720 50+ $8.460 100+ $8.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 48Pins | UFQFPN | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 21Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | |||||
STMICROELECTRONICS | Each | 1+ $8.130 10+ $6.290 25+ $5.830 50+ $5.730 100+ $5.330 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 48Pins | UFQFPN | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 21Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||
Each | 1+ $5.840 | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 48Pins | UFQFPN | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | |||||
Each | 1+ $6.680 10+ $5.460 25+ $4.870 50+ $4.770 100+ $4.680 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 32Pins | UFQFPN | UFQFPN | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | |||||
STMICROELECTRONICS | Each | 1+ $7.030 10+ $5.750 25+ $5.430 50+ $5.260 100+ $5.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 128KB | 32Pins | UFQFPN-EP | UFQFPN | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||
STMICROELECTRONICS | Each | 1+ $5.950 10+ $4.850 25+ $4.570 50+ $4.420 100+ $4.280 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 170MHz | - | 32KB | 32Pins | LQFP | - | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||
STMICROELECTRONICS | Each | 1+ $5.880 10+ $4.700 25+ $4.490 50+ $4.390 100+ $4.340 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 170MHz | - | 32KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||
Each | 1+ $6.170 10+ $5.080 25+ $4.820 50+ $4.670 100+ $4.510 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 64KB | 32Pins | LQFP | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | |||||
STMICROELECTRONICS | Each | 1+ $8.000 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 144Pins | UFBGA | UFBGA | 114I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32F4 | ||||
STMICROELECTRONICS | Each | 1+ $6.680 10+ $5.510 25+ $5.210 50+ $5.040 100+ $4.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 170MHz | - | 64KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 |