ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.690 10+ $11.590 25+ $10.840 50+ $10.420 180+ $10.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 16MHz | 16MHz | 1MB | 100Pins | LQFP | LQFP | 164I/O's | CAN, I2C, UART, USB | I2C, UART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+ $13.720 10+ $11.320 25+ $11.250 50+ $10.780 100+ $10.410 More Pricing... | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1040 Series Microcontrollers | ARM Cortex-M7 | 32bit | - | 32 bit | 528MHz | - | - | 169Pins | LFBGA | - | 108I/O's | CAN, I2C, UART, USB | - | 512KB | - | - | - | - | -40°C | 125°C | i.MX RT | Surface Mount | i.MX RT1042 Series | |||||
Each | 1+ $14.120 10+ $11.810 25+ $11.240 50+ $10.960 100+ $10.690 More Pricing... | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1040 Series Microcontrollers | ARM Cortex-M7 | 32bit | - | 32 bit | 528MHz | - | - | 169Pins | LFBGA | - | 108I/O's | CAN, I2C, UART, USB | - | 512KB | - | - | - | - | -40°C | 125°C | i.MX RT | Surface Mount | i.MX RT1042 Series |