ARM Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+ $3.110 10+ $2.600 25+ $2.410 50+ $2.280 100+ $2.170 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 48Pins | QFN | QFN | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ $2.310 10+ $1.930 25+ $1.800 50+ $1.700 100+ $1.600 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 128KB | 40Pins | QFN | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ $2.910 10+ $2.430 25+ $2.250 50+ $2.150 100+ $2.030 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 48Pins | QFN | QFN | 32I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit, 20Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ $2.450 10+ $2.050 25+ $1.900 50+ $1.810 100+ $1.700 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 128KB | 48Pins | QFN | QFN | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ $3.430 10+ $2.870 25+ $2.650 50+ $2.520 100+ $2.380 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 40Pins | QFN | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ $2.700 10+ $2.260 25+ $2.100 50+ $2.000 100+ $1.880 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 128KB | 48Pins | QFN | QFN | 32I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit, 20Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ $3.040 10+ $2.540 25+ $2.360 50+ $2.240 100+ $2.110 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 64KB | 48Pins | QFN | QFN | 32I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 32KB | 16Channels | 12Bit, 16Bit, 20Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ $2.510 10+ $2.100 25+ $1.940 50+ $1.850 100+ $1.740 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 40Pins | QFN | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ $2.200 10+ $1.840 25+ $1.710 50+ $1.620 100+ $1.530 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 64KB | 40Pins | QFN | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 32KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ $2.740 10+ $2.290 25+ $2.130 50+ $2.020 100+ $1.910 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 64KB | 48Pins | QFN | QFN | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 32KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ $3.570 10+ $2.970 25+ $2.760 50+ $2.610 100+ $2.470 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 48Pins | QFN | QFN | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG |