ARM Microcontrollers:
29 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.760 10+ $3.090 25+ $2.920 50+ $2.830 100+ $2.740 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, LPUART, USART | - | 36KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
STMICROELECTRONICS | Each | 1+ $4.190 10+ $3.640 25+ $3.460 50+ $3.370 100+ $3.280 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 32Pins | UFQFPN | UFQFPN | 23I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.830 10+ $4.580 25+ $4.400 50+ $4.220 100+ $4.030 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.040 10+ $3.040 25+ $3.040 50+ $3.040 100+ $3.040 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 128KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, LPUART, USART | - | 20KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
STMICROELECTRONICS | Each | 1+ $4.460 10+ $2.940 25+ $2.810 50+ $2.770 180+ $2.720 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 100Pins | LQFP | LQFP | 84I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||
Each | 1+ $2.180 10+ $2.180 25+ $2.180 50+ $2.010 100+ $2.010 | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 32Pins | UFQFPN | - | 30I/O's | I2C, I2S, SPI, LPUART, USART | - | 36KB | 11Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
STMICROELECTRONICS | Each | 1+ $8.970 10+ $6.960 25+ $6.460 50+ $6.180 100+ $5.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | - | 256KB | 73Pins | UFBGA | UFBGA | 43I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 64KB | 12Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.100 10+ $4.980 25+ $4.700 50+ $4.540 100+ $4.380 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 192KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||
Each | 1+ $2.950 10+ $2.940 25+ $2.940 50+ $2.720 100+ $2.720 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 128KB | 32Pins | LQFP | - | 25I/O's | I2C, I2S, SPI, LPUART, USART | - | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
26AM8888 | STMICROELECTRONICS | Each | 1+ $4.830 10+ $3.740 25+ $3.470 50+ $3.320 100+ $3.160 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL30xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 32Pins | VFQFPN-EP | - | 17I/O's | I2C, I2S, SPI, LPUART, USART | - | 16KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL30xx | |||
20AM2761 | STMICROELECTRONICS | Each | 1+ $7.320 10+ $5.750 25+ $5.350 50+ $5.130 100+ $4.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 256KB | 48Pins | VFQFPN-EP | - | 32I/O's | I2C, I2S, SPI, LPUART, USART | - | 32KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WL | |||
20AM2769 | STMICROELECTRONICS | Each | 1+ $5.760 10+ $4.480 25+ $4.160 50+ $3.990 100+ $3.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 64KB | 32Pins | VFQFPN-EP | - | 17I/O's | I2C, I2S, SPI, LPUART, USART | - | 16KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WL | |||
20AM2758 | STMICROELECTRONICS | Each | 1+ $6.430 10+ $5.030 25+ $4.680 50+ $4.490 100+ $4.290 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 48Pins | VFQFPN-EP | - | 32I/O's | I2C, I2S, SPI, LPUART, USART | - | 32KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WL | |||
20AM2757 | STMICROELECTRONICS | Each | 1+ $6.070 10+ $4.750 25+ $4.400 50+ $4.230 100+ $4.040 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 48Pins | VFQFPN-EP | - | 32I/O's | I2C, I2S, SPI, LPUART, USART | - | 32KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | |||
26AM8890 | STMICROELECTRONICS | Each | 1+ $5.210 10+ $4.040 25+ $3.740 50+ $3.580 100+ $3.430 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL31xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 32Pins | VFQFPN-EP | - | 17I/O's | I2C, I2S, SPI, LPUART, USART | - | 16KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL31xx | |||
20AM2767 | STMICROELECTRONICS | Each | 1+ $7.180 10+ $5.630 25+ $5.230 50+ $5.020 100+ $4.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 256KB | 32Pins | VFQFPN-EP | - | 17I/O's | I2C, I2S, SPI, LPUART, USART | - | 32KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WL | |||
27AM6421 | STMICROELECTRONICS | Each | 1+ $4.480 10+ $3.920 25+ $3.480 50+ $3.270 100+ $2.890 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL30xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 64KB | 32Pins | VFQFPN-EP | - | 17I/O's | I2C, I2S, SPI, LPUART, USART | - | 8KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL30xx | |||
20AM2759 | STMICROELECTRONICS | Each | 1+ $6.630 10+ $5.200 25+ $4.840 50+ $4.670 100+ $4.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 256KB | 48Pins | VFQFPN-EP | - | 32I/O's | I2C, I2S, SPI, LPUART, USART | - | 32KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | |||
20AM2763 | STMICROELECTRONICS | Each | 1+ $5.550 10+ $4.440 25+ $4.010 50+ $3.900 100+ $3.780 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 64KB | 48Pins | VFQFPN-EP | - | 32I/O's | I2C, I2S, SPI, LPUART, USART | - | 16KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WL | |||
27AM6422 | STMICROELECTRONICS | Each | 1+ $4.880 10+ $4.260 25+ $3.780 50+ $3.560 100+ $3.130 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL31xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 64KB | 32Pins | VFQFPN-EP | - | 17I/O's | I2C, I2S, SPI, LPUART, USART | - | 8KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL31xx | |||
20AM2766 | STMICROELECTRONICS | Each | 1+ $6.750 10+ $5.270 25+ $4.910 50+ $4.710 100+ $4.500 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 256KB | 32Pins | VFQFPN-EP | - | 17I/O's | I2C, I2S, SPI, LPUART, USART | - | 32KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | |||
20AM2764 | STMICROELECTRONICS | Each | 1+ $5.910 10+ $4.600 25+ $4.360 50+ $4.170 100+ $3.990 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 32Pins | VFQFPN-EP | - | 17I/O's | I2C, I2S, SPI, LPUART, USART | - | 32KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | |||
20AM2762 | STMICROELECTRONICS | Each | 1+ $4.830 10+ $3.900 25+ $3.660 50+ $3.540 100+ $3.400 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 64KB | 48Pins | VFQFPN-EP | - | 32I/O's | I2C, I2S, SPI, LPUART, USART | - | 16KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | |||
20AM2760 | STMICROELECTRONICS | Each | 1+ $5.990 10+ $4.860 25+ $4.570 50+ $4.430 100+ $4.280 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 256KB | 48Pins | VFQFPN-EP | - | 32I/O's | I2C, I2S, SPI, LPUART, USART | - | 32KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | |||
20AM2768 | STMICROELECTRONICS | Each | 1+ $5.300 10+ $4.200 25+ $3.720 50+ $3.630 100+ $3.540 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 64KB | 32Pins | VFQFPN-EP | - | 17I/O's | I2C, I2S, SPI, LPUART, USART | - | 16KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL |