ARM Microcontrollers:
22 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $3.300 10+ $3.140 25+ $2.980 50+ $2.860 100+ $2.720 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | ||||
MICROCHIP | Each | 1+ $3.130 10+ $2.990 25+ $2.860 50+ $2.730 100+ $2.590 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | ||||
MICROCHIP | Each | 1+ $3.220 10+ $3.080 25+ $2.940 50+ $2.800 100+ $2.660 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 48Pins | QFN | QFN | 38I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | ||||
MICROCHIP | Each | 1+ $4.720 10+ $4.640 25+ $4.540 | Min: 1 / Mult: 1 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 48KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C | - | ||||
54AK9916 RoHS | Each | 1+ $4.320 10+ $4.180 25+ $4.040 50+ $3.930 100+ $3.800 | Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 64MHz | - | 1.024MB | 48Pins | VQFN-EP | - | 27I/O's | I2C, LIN, SPI, USART | - | 128KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CX-BZ2 | - | ||||
21AM3555 RoHS | Each | 1+ $5.260 10+ $4.800 25+ $4.520 50+ $4.250 100+ $3.900 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 64MHz | - | 512KB | 32Pins | VQFN-EP | - | 14I/O's | I2C, LIN, SPI, USART | - | 96KB | 4Channels | 12Bit | 1.9V | 3.6V | -40°C | 105°C | PIC32 | Surface Mount | PIC32CX-BZ3 | AEC-Q100 | ||||
21AM3552 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.010 10+ $3.880 25+ $3.760 50+ $3.760 | Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 64MHz | - | 1MB | 32Pins | VQFN-EP | - | 16I/O's | I2C, LIN, SPI, USART | - | 128KB | 6Channels | 12Bit | 1.9V | 3.6V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CX-BZ2 | AEC-Q100 | ||||
54AK9915 RoHS | Each | 1+ $4.320 10+ $4.180 25+ $4.040 50+ $3.930 100+ $3.800 | Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 64MHz | - | 1.024MB | 48Pins | VQFN-EP | - | 27I/O's | I2C, LIN, SPI, USART | - | 128KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | PIC32 | Surface Mount | PIC32CX-BZ2 | AEC-Q100 | ||||
93AK8802 RoHS | Each | 1+ $1.760 10+ $1.370 100+ $1.170 980+ $1.170 1470+ $1.140 More Pricing... | Min: 1 / Mult: 1 | RA Family RA0E1 Series Microcontrollers | ARM Cortex-M23 | - | - | 32 bit | 32MHz | - | 64KB | 32Pins | LQFP | - | 26I/O's | I2C, LIN, SPI, USART | - | 12KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA0E1 | - | ||||
21AM3551 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.010 10+ $3.880 25+ $3.760 50+ $3.760 | Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 64MHz | - | 1MB | 32Pins | VQFN-EP | - | 16I/O's | I2C, LIN, SPI, USART | - | 128KB | 6Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | PIC32 | Surface Mount | PIC32CX-BZ2 | AEC-Q100 | ||||
21AM3557 RoHS | Each | 1+ $3.880 10+ $3.770 25+ $3.660 | Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 64MHz | - | 512KB | 48Pins | VQFN-EP | - | 27I/O's | I2C, LIN, SPI, USART | - | 96KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 105°C | PIC32 | Surface Mount | PIC32CX-BZ3 | AEC-Q100 | ||||
Each | 1+ $0.568 10+ $0.568 25+ $0.568 50+ $0.568 100+ $0.568 | Min: 1 / Mult: 1 | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 32Pins | VQFN | VQFN | 25I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAML | - | |||||
Each | 1+ $0.605 10+ $0.605 25+ $0.605 50+ $0.605 118+ $0.605 | Min: 1 / Mult: 1 | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 24Pins | SSOP | SSOP | 17I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAML | - | |||||
Each | 1+ $5.520 10+ $4.490 25+ $4.230 50+ $4.100 100+ $3.950 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | |||||
Each | 1+ $0.827 10+ $0.827 25+ $0.827 50+ $0.827 100+ $0.827 | Min: 1 / Mult: 1 | SAM 32 Family SAM L11 Series Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 32Pins | TQFP | TQFP | 25I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAML | - | |||||
Each | 1+ $4.000 10+ $3.310 25+ $3.160 50+ $3.070 100+ $2.950 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | - | |||||
Each | 1+ $5.470 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | LQFP | 36I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | 11Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $3.840 | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 48Pins | UFQFN | UFQFN | 38I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | |||||
Each | 1+ $3.260 | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 100Pins | UFBGA | UFBGA | 87I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | |||||
Each | 100+ $2.160 | Min: 490 / Mult: 490 | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 24Pins | VQFN | VQFN | 17I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAML | - | |||||
Each | 100+ $2.380 | Min: 490 / Mult: 490 | SAM 32 Family SAM L11 Series Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 24Pins | VQFN | VQFN | 17I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAML | - | |||||
Each | 118+ $2.450 531+ $2.370 | Min: 295 / Mult: 59 | SAM 32 Family SAM L11 Series Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 24Pins | SSOP | SSOP | 17I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAML | - |