ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94AK4767 RoHS | STMICROELECTRONICS | Each | 1+ $6.020 10+ $5.310 25+ $5.070 50+ $5.070 100+ $5.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series STM32WBA55xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 59Pins | UFBGA | 35I/O's | I2C, LPUART, SAI, SPI, USART | 128KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||
20AM8169 | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.260 10+ $5.490 25+ $5.230 50+ $5.040 100+ $4.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series STM32WBA55xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 41Pins | WLCSP | 20I/O's | I2C, LPUART, SAI, SPI, USART | 128KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||
94AK4764 RoHS | STMICROELECTRONICS | Each | 1+ $7.380 10+ $6.680 25+ $6.470 50+ $6.330 100+ $6.180 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series STM32WBA54xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 32Pins | UFQFPN-EP | 20I/O's | I2C, LPUART, SAI, SPI, USART | 128KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||
94AK4763 RoHS | STMICROELECTRONICS | Each | 1+ $7.630 10+ $7.000 25+ $6.770 50+ $6.620 100+ $6.460 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series STM32WBA54xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 48Pins | UFQFPN-EP | 35I/O's | I2C, LPUART, SAI, SPI, USART | 128KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||
25AM6982 RoHS | STMICROELECTRONICS | Each | 1+ $9.080 10+ $8.390 25+ $7.830 50+ $7.450 100+ $7.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 2MB | 48Pins | UFQFPN-EP | 31I/O's | I2C, LPUART, SAI, SPI, USART | 512KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB |