ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.070 10+ $7.520 25+ $7.000 50+ $6.680 100+ $6.360 More Pricing... | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | 32 bit | 96MHz | 96MHz | 512Byte | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | 16Channels | Bluetooth Low Energy | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | - | Surface Mount | DA1469x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.820 10+ $7.320 25+ $6.810 50+ $6.500 100+ $6.180 More Pricing... | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | 32 bit | 96MHz | 96MHz | 384Byte | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | 16Channels | Bluetooth Low Energy | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | - | Surface Mount | DA1469x | |||||
Each | 1+ $13.720 10+ $11.030 25+ $10.460 50+ $10.330 100+ $9.580 More Pricing... | Min: 1 / Mult: 1 | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 150MHz | - | 2MB | 124Pins | VFBGA | - | 100I/O's | I2C, QSPI, SPI, UART, USB | - | 1MB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C62xA | |||||
Each | 1+ $11.070 10+ $10.300 25+ $9.980 50+ $9.460 100+ $9.120 | Min: 1 / Mult: 1 | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 150MHz | - | 2MB | 68Pins | VQFN | - | 53I/O's | I2C, QSPI, SPI, UART, USB | - | 1MB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C62xA |