ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.990 10+ $1.840 25+ $1.710 50+ $1.640 100+ $1.540 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 8MHz | 8MHz | 32KB | 24Pins | HVQFN | HVQFN | 12I/O's | I2C, SPI | I2C, SPI | 8KB | - | - | - | 1.72V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC80x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.170 10+ $2.020 25+ $1.900 50+ $1.780 100+ $1.670 | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 8MHz | 8MHz | 32KB | 24Pins | HVQFN | HVQFN | 12I/O's | I2C, SPI | I2C, SPI | 8KB | - | - | - | 1.72V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC800 | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.810 10+ $6.570 | Min: 1 / Mult: 1 | SAM 32 Family SAM R30 Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 256KB | 48Pins | QFN | QFN | 28I/O's | I2C, SPI | I2C, SPI | 32KB | 8Channels | RF Transceiver | 12Bit | 1.8V | 3.6V | -40°C | 85°C | SAM 32 | Surface Mount | SAM R30 |