ARM Microcontrollers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.410 10+ $3.710 25+ $3.470 50+ $3.310 100+ $3.110 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 40Pins | UFQFN | UFQFN | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | |||||
Each | 1+ $7.840 10+ $6.440 25+ $6.090 50+ $5.900 100+ $5.710 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 48Pins | UFQFN | UFQFN | 36I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | |||||
STMICROELECTRONICS | Each | 1+ $2.750 10+ $2.190 100+ $1.890 980+ $1.770 1470+ $1.730 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 32Pins | UFQFN | UFQFN | 28I/O's | I2C, SPI, LPUART, USART | I2C, SPI, LPUART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||
Each | 1+ $6.280 10+ $5.550 25+ $5.000 50+ $4.950 100+ $4.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 128KB | 48Pins | UFQFN | UFQFN | 36I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+ $6.780 10+ $5.720 25+ $5.450 50+ $5.290 100+ $5.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 48Pins | UFQFN | UFQFN | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | |||||
Each | 1+ $7.160 10+ $6.010 25+ $5.790 50+ $5.620 100+ $5.470 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | UFQFN | UFQFN | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | |||||
Each | 1+ $6.340 10+ $5.820 25+ $5.820 50+ $5.820 100+ $5.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 48Pins | UFQFN | UFQFN | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | |||||
Each | 1+ $2.330 10+ $2.140 25+ $2.140 50+ $2.140 100+ $2.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 28Pins | UFQFN | UFQFN | 24I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | |||||
Each | 1+ $2.560 10+ $2.550 25+ $2.550 50+ $2.360 100+ $2.360 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | UFQFN | UFQFN | 28I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | |||||
Each | 1+ $5.260 10+ $4.430 25+ $4.200 50+ $4.100 100+ $4.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 48Pins | UFQFN | UFQFN | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | |||||
Each | 1+ $4.530 10+ $3.660 25+ $3.440 50+ $3.320 100+ $3.210 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 16KB | 32Pins | UFQFN | UFQFN | 28I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | |||||
Each | 1+ $3.840 | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 48Pins | UFQFN | UFQFN | 38I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | |||||
Each | 1+ $5.270 10+ $5.000 25+ $4.770 | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 48Pins | UFQFN | UFQFN | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 |