ARM Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.880 10+ $9.960 25+ $9.670 50+ $9.290 100+ $8.970 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | - | 48MHz | - | 512KB | 48Pins | QFN | QFN | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 128KB | 5Channels | Bluetooth Low Energy | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW4x | - | - | |||||
Each | 500+ $4.910 | Min: 1300 / Mult: 1300 | Kinetis W Family KW0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 128KB | 60Pins | LGA | LGA | - | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Kinetis W | Surface Mount | KW0x | - | - | |||||
Each | 1+ $6.120 | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 160KB | 32Pins | QFN | VQFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 20KB | - | - | 16Bit | 1.45V | 3.6V | -40°C | 85°C | Kinetis W | Surface Mount | KW3x | - | - | |||||
Each | 1+ $11.890 10+ $9.970 25+ $9.240 50+ $8.970 100+ $8.760 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | - | 48MHz | - | 512KB | 48Pins | QFN | QFN | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 128KB | 5Channels | Wireless Home & Building Automation, Healthcare | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW4x | - | - | |||||
Each | 1+ $6.510 | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | - | 48MHz | - | 512KB | 48Pins | HVQFN | HVQFN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 64KB | - | Bluetooth Low Energy | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW3x | - | - | |||||
Each | 1+ $8.700 10+ $7.870 25+ $7.580 50+ $7.380 100+ $7.180 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 32bit | 48MHz | 48MHz | 160KB | 48Pins | QFN | QFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 20KB | - | Bluetooth, WiFi | 16Bit | 900mV | 4.2V | -40°C | 85°C | Kinetis W | Surface Mount | KW4x | - | - | |||||
Each | 1+ $10.070 10+ $8.540 25+ $8.240 50+ $6.800 100+ $5.990 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | - | 48MHz | - | 512KB | 48Pins | WFHVQFN | HVQFN | 25I/O's | CAN, I2C, LIN, SPI, UART | CAN, I2C, LIN, SPI, UART | 64KB | - | Bluetooth Low Energy | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW3x | AEC-Q100 | AEC-Q100 |