ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20AM4446 RoHS | Each | 1+ $22.390 10+ $19.500 25+ $18.990 50+ $18.320 100+ $17.650 More Pricing... | Min: 1 / Mult: 1 | S32M2 Family S32M27x Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 64Pins | LQFP-EP | 20I/O's | CAN, I2C, LIN, SPI, UART | 128KB | 24Channels | 15Bit | 5.5V | 18V | -40°C | 125°C | S32M2 | Surface Mount | S32M27x | AEC-Q100 | ||||
20AM4441 RoHS | Each | 1+ $21.600 10+ $18.750 25+ $18.280 50+ $17.630 100+ $16.980 More Pricing... | Min: 1 / Mult: 1 | S32M2 Family S32M24x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 64Pins | LQFP-EP | 25I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 16Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | S32M2 | Surface Mount | S32M24x | AEC-Q100 | ||||
20AM4445 RoHS | Each | 1+ $22.390 10+ $19.500 25+ $19.010 50+ $18.180 100+ $17.330 More Pricing... | Min: 1 / Mult: 1 | S32M2 Family S32M27x Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 64Pins | LQFP-EP | 18I/O's | CAN, I2C, LIN, SPI, UART | 128KB | 24Channels | 15Bit | 5.5V | 18V | -40°C | 125°C | S32M2 | Surface Mount | S32M27x | AEC-Q100 | ||||
20AM4442 RoHS | Each | 1+ $20.880 10+ $18.080 25+ $17.620 50+ $16.800 100+ $15.980 More Pricing... | Min: 1 / Mult: 1 | S32M2 Family S32M24x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 64Pins | LQFP-EP | 27I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 16Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | S32M2 | Surface Mount | S32M24x | AEC-Q100 |