ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.660 | Min: 1 / Mult: 1 | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 48Pins | QFN | QFN | 35I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis S | Surface Mount | KS2x | |||||
Each | 1+ $14.270 10+ $11.940 25+ $11.550 50+ $11.160 180+ $10.760 More Pricing... | Min: 1 / Mult: 1 | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis S | Surface Mount | KS2x | |||||
Each | 1+ $12.860 10+ $10.430 25+ $10.060 50+ $9.770 100+ $9.500 | Min: 1 / Mult: 1 | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 64Pins | LQFP | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 14Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis S | Surface Mount | KS2x |