ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.120 | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 160KB | 32Pins | QFN | VQFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 20KB | - | 16Bit | 1.45V | 3.6V | -40°C | 85°C | Kinetis W | Surface Mount | KW3x | - | - | |||||
Each | 1+ $6.510 | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | 512KB | 48Pins | HVQFN | HVQFN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 64KB | Bluetooth Low Energy | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW3x | - | - | |||||
Each | 1+ $10.070 10+ $8.540 25+ $8.240 50+ $6.800 100+ $5.990 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | 512KB | 48Pins | WFHVQFN | HVQFN | 25I/O's | CAN, I2C, LIN, SPI, UART | CAN, I2C, LIN, SPI, UART | 64KB | Bluetooth Low Energy | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW3x | AEC-Q100 | AEC-Q100 |