ARM Microcontrollers:
15 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.360 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 81Pins | WLP | WLP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $4.480 10+ $3.720 25+ $3.410 50+ $3.240 100+ $3.070 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 384KB | 40Pins | TQFN | TQFN | 31I/O's | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 160KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $3.920 10+ $3.270 25+ $3.110 50+ $2.940 150+ $2.780 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 20Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $6.720 10+ $6.320 25+ $5.980 50+ $5.720 100+ $5.470 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 40Pins | TQFN-EP | TQFN-EP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $23.950 5+ $21.950 10+ $19.930 25+ $19.290 50+ $19.150 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFN-EP | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $21.910 5+ $20.570 10+ $19.210 25+ $19.080 50+ $18.950 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFP | TQFP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | MAX | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $3.460 10+ $2.840 25+ $2.520 50+ $2.420 100+ $2.310 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 24Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | ||||
14AM7347 RoHS | ANALOG DEVICES | Each | 1+ $17.890 10+ $14.190 25+ $13.640 50+ $13.630 100+ $12.100 More Pricing... | Min: 1 / Mult: 1 | MAX Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 12MHz | - | 384KB | 72Pins | LGA-EP | - | 36I/O's | HART, I2C, LPUART, SPI, UART | - | 160KB | 2Channels | 16Bit, 24Bit | 2.7V | 3.63V | -40°C | 105°C | MAX | Surface Mount | MAX326xx | |||
16AM6700 RoHS | ANALOG DEVICES | Each (Supplied on Full Reel) Full Reel | 2500+ $1.810 5000+ $1.770 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 96MHz | - | 256KB | 16Pins | WLP | - | 10I/O's | I2C, SPI, UART | - | 96KB | - | - | 1.71V | 3.63V | -40°C | 105°C | - | Surface Mount | MAX326xx | |||
Each | 1+ $11.000 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 3MB | 140Pins | WLP | WLP | 105I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 1MB | 4Channels | 10Bit | 990mV | 1.21V | -40°C | 105°C | - | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+ $12.850 10+ $10.610 25+ $9.860 50+ $9.620 100+ $9.430 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 68Pins | TQFN-EP | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 128KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $10.550 10+ $8.580 25+ $7.270 50+ $6.940 100+ $6.650 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 81Pins | CTBGA | CTBGA | 52I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 128KB | 8Channels | 10Bit | 990mV | 1.21V | -40°C | 105°C | - | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $13.020 10+ $11.940 25+ $9.710 50+ $9.220 100+ $9.040 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 512KB | 68Pins | TQFN-EP | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||
Each | 1+ $2.730 10+ $2.450 30+ $2.310 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 16Pins | WLP | WLP | 10I/O's | I2C, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 810mV | 1.21V | -40°C | 105°C | - | Surface Mount | MAX326xx | |||||
Each | 1+ $13.180 10+ $12.290 25+ $11.970 50+ $10.830 100+ $10.250 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 1MB | 109Pins | WLP | WLP | 50I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 560KB | 8Channels | 10Bit | 780mV | 1.21V | -40°C | 105°C | - | Surface Mount | MAX326xx |