ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.300 10+ $3.520 25+ $3.320 50+ $3.160 100+ $2.990 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 36I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x | |||||
Each | 1+ $3.890 10+ $3.220 25+ $3.040 50+ $2.910 100+ $2.790 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x | |||||
Each | 1+ $4.600 10+ $3.770 25+ $3.570 50+ $3.430 100+ $3.290 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 23I/O's | I2C, LPUART, SPI, UART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x | |||||
Each | 1+ $3.740 10+ $3.140 25+ $3.000 50+ $2.870 100+ $2.740 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 24I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x | |||||
Each | 1+ $4.650 10+ $3.810 25+ $3.630 50+ $3.480 100+ $3.330 More Pricing... | Min: 1 / Mult: 1 | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 36I/O's | I2C, LPUART, SPI, UART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x |