ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.860 | Min: 1 / Mult: 1 | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 256KB | 32Pins | QFN | QFN | 16I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 4Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM R21 | |||||
Each | 100+ $6.370 | Min: 490 / Mult: 490 | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 32Pins | QFN | QFN | 16I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM R21 | |||||
MICROCHIP | Each | 1+ $8.960 10+ $8.550 25+ $7.390 50+ $6.840 100+ $6.080 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | QFN | QFN | 28I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM R21 | ||||
MICROCHIP | Each | 1+ $9.960 10+ $9.500 25+ $8.220 50+ $7.590 100+ $6.760 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 32Pins | QFN | QFN | 16I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM R21 | ||||
MICROCHIP | Each | 1+ $5.890 | Min: 1 / Mult: 1 | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 32Pins | QFN | QFN | 16I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM R21 |