ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.760 10+ $12.170 25+ $11.590 50+ $11.050 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM 32 | Surface Mount | SAM4E | ||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.020 10+ $8.610 25+ $8.200 50+ $8.000 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, Ethernet, SPI, UART, USB | CAN, Ethernet, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM4E | ||||
MICROCHIP | Each | 1+ $8.820 10+ $8.420 25+ $8.010 50+ $7.640 180+ $7.250 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, Ethernet, SPI, UART, USB | CAN, Ethernet, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM4E |