ARM Microcontrollers:
34 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK8313 RoHS | STMICROELECTRONICS | Each | 1+ $12.710 10+ $9.980 25+ $9.300 50+ $8.920 100+ $8.550 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 169Pins | UFBGA | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32H5 | |||
83AK8315 RoHS | STMICROELECTRONICS | Each | 1+ $13.220 10+ $10.400 25+ $9.690 50+ $9.310 100+ $8.920 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | UFBGA | 140I/O's | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32H5 | |||
83AK8323 RoHS | STMICROELECTRONICS | Each | 1+ $9.650 10+ $7.510 25+ $6.970 50+ $6.680 180+ $6.390 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
STMICROELECTRONICS | Each | 1+ $11.390 10+ $9.000 25+ $8.390 50+ $8.380 100+ $7.510 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | ||||
STMICROELECTRONICS | Each | 1+ $10.140 10+ $7.900 25+ $7.770 50+ $6.940 100+ $6.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | ||||
STMICROELECTRONICS | Each | 1+ $5.160 10+ $4.180 25+ $3.940 50+ $3.830 100+ $3.710 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 128KB | 64Pins | LQFP | 49I/O's | CAN, I2C, I3C, I2S, SPI, USART, USB | 32KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | ||||
83AK8322 RoHS | STMICROELECTRONICS | Each | 1+ $10.260 10+ $8.010 32+ $7.450 64+ $7.140 112+ $6.820 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32H5 | |||
22AM0488 | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.760 10+ $6.900 25+ $6.370 50+ $5.800 100+ $5.110 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 39Pins | WLCSP | 26I/O's | - | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | ||||
83AK8316 RoHS | STMICROELECTRONICS | Each | 1+ $12.440 10+ $9.760 25+ $9.090 50+ $8.720 100+ $8.350 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
STMICROELECTRONICS | Each | 1+ $8.450 10+ $6.710 25+ $6.540 50+ $5.780 100+ $5.660 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | ||||
83AK8318 RoHS | STMICROELECTRONICS | Each | 1+ $11.850 10+ $9.290 25+ $8.640 80+ $8.290 120+ $7.940 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | LQFP | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
83AK8321 RoHS | STMICROELECTRONICS | Each | 1+ $12.090 10+ $10.050 25+ $9.540 50+ $9.270 100+ $8.980 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 68Pins | VFQFPN-EP | 53I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
83AK8314 RoHS | STMICROELECTRONICS | Each | 1+ $11.950 10+ $9.360 25+ $8.720 50+ $8.360 100+ $8.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 169Pins | UFBGA | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
83AK8317 RoHS | STMICROELECTRONICS | Each | 1+ $12.610 10+ $9.890 25+ $9.230 80+ $8.860 120+ $8.470 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | LQFP | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32H5 | |||
22AM0487 | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.550 10+ $5.820 25+ $5.370 50+ $4.900 100+ $4.310 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 39Pins | WLCSP | 26I/O's | - | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | ||||
07AM7776 RoHS | STMICROELECTRONICS | Each | 1+ $7.140 10+ $5.760 25+ $5.420 50+ $5.270 100+ $5.090 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 144Pins | UFBGA | 112I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
07AM7774 RoHS | STMICROELECTRONICS | Each | 1+ $6.340 10+ $5.160 25+ $4.840 50+ $4.730 100+ $4.510 | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 100Pins | UFBGA | 80I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
07AM7763 RoHS | STMICROELECTRONICS | Each | 1+ $5.590 10+ $4.350 25+ $4.040 50+ $3.880 100+ $3.700 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 48Pins | UFQFPN-EP | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
07AM7770 RoHS | STMICROELECTRONICS | Each | 1+ $8.410 10+ $6.640 25+ $6.200 50+ $5.960 100+ $5.710 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 144Pins | LQFP | 112I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
07AM7768 RoHS | STMICROELECTRONICS | Each | 1+ $7.700 10+ $6.050 25+ $5.650 50+ $5.420 100+ $5.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 144Pins | LQFP | 112I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
07AM7764 RoHS | STMICROELECTRONICS | Each | 1+ $6.480 10+ $4.650 25+ $4.330 50+ $4.070 100+ $3.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 64Pins | LQFP | 49I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
07AM7765 RoHS | STMICROELECTRONICS | Each | 1+ $5.400 10+ $4.120 25+ $3.800 50+ $3.630 100+ $3.450 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 64Pins | LQFP | 49I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
07AM7775 RoHS | STMICROELECTRONICS | Each | 1+ $7.630 10+ $6.140 25+ $5.710 50+ $5.520 100+ $5.160 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 100Pins | LQFP | 80I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
07AM7766 RoHS | STMICROELECTRONICS | Each | 1+ $6.130 10+ $4.970 25+ $4.680 50+ $4.530 100+ $4.370 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 100Pins | UFBGA | 80I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD, SDMMC | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||
07AM7777 RoHS | STMICROELECTRONICS | Each | 1+ $7.970 10+ $6.430 25+ $6.050 50+ $5.900 100+ $5.700 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 144Pins | LQFP | 112I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 |