ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AM8888 | STMICROELECTRONICS | Each | 1+ $4.830 10+ $3.740 25+ $3.470 50+ $3.320 100+ $3.160 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL30xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL30xx | |||
27AM6421 | STMICROELECTRONICS | Each | 1+ $4.480 10+ $3.920 25+ $3.480 50+ $3.270 100+ $2.890 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL30xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 8KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL30xx |