ARM Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.980 10+ $3.000 25+ $2.760 50+ $2.620 100+ $2.480 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 200KB | 64Pins | VQFN | VQFN | 56I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.170 10+ $2.380 25+ $2.190 50+ $2.080 100+ $1.970 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 38Pins | TSSOP | TSSOP | 26I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.300 10+ $2.470 25+ $2.230 50+ $2.130 100+ $2.040 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 48Pins | VQFN | VQFN | 34I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx | |||||
1+ $1.100 10+ $1.100 25+ $1.100 50+ $1.100 100+ $1.100 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 200KB | 48Pins | VQFN | VQFN | 42I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.220 10+ $3.100 25+ $2.840 50+ $2.640 100+ $2.440 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 40Pins | VQFN | VQFN | 27I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx | |||||
01AM1330 RoHS | Each (Supplied on Full Reel) Full Reel | 2500+ $2.040 5000+ $2.020 | Min: 2500 / Mult: 2500 | XMC Family XMC14xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 200KB | 48Pins | VQFN | - | 42I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx |