ARM Microcontrollers:

6 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97AK4728

RoHS

Date/Lot Code

Each
1+
$8.620
10+
$6.810
25+
$6.790
50+
$6.410
100+
$6.010
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
144Pins
LQFP
-
102I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4742

RoHS

Date/Lot Code

Each
1+
$9.430
10+
$7.560
25+
$7.550
50+
$7.140
100+
$6.710
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
144Pins
LQFP
-
102I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AK5603

RoHS

Date/Lot Code

Each
1+
$13.100
10+
$10.790
25+
$10.460
50+
$9.920
100+
$9.550
Min: 1 / Mult: 1
PSoC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
150MHz
-
2MB
128Pins
TQFP
-
102I/O's
I2C, SPI, UART
-
1MB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62xx
47W6695

RoHS

Each
1+
$12.010
Min: 300 / Mult: 300
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
144Pins
LQFP
LQFP
102I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
50Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K3x
47W6697

RoHS

Each
250+
$11.470
600+
$11.250
Min: 300 / Mult: 300
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
102I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
50Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K3x
48T4335

RoHS

Each
1+
$13.000
Min: 300 / Mult: 300
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
102I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
50Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K3x
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON