ARM Microcontrollers:

10 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AK8313

RoHS

Date/Lot Code

Each
1+
$12.710
10+
$9.980
25+
$9.300
50+
$8.920
100+
$8.550
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
2MB
169Pins
UFBGA
-
136I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H5
79AK2865

RoHS

Date/Lot Code

Each
1+
$15.200
10+
$14.220
25+
$13.810
50+
$12.460
100+
$11.740
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
160MHz
-
4MB
169Pins
TFBGA
-
136I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
-
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
83AK8318

RoHS

Date/Lot Code

Each
1+
$11.850
10+
$9.290
25+
$8.640
80+
$8.290
120+
$7.940
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
2MB
176Pins
LQFP
-
136I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
83AK8314

RoHS

Date/Lot Code

Each
1+
$11.950
10+
$9.360
25+
$8.720
50+
$8.360
100+
$8.010
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
2MB
169Pins
UFBGA
-
136I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
83AK8317

RoHS

Date/Lot Code

Each
1+
$12.610
10+
$9.890
25+
$9.230
80+
$8.860
120+
$8.470
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
2MB
176Pins
LQFP
-
136I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H5
69AH2772

RoHS

Date/Lot Code

Each
1+
$13.010
10+
$10.220
25+
$9.520
50+
$9.140
100+
$8.760
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
169Pins
UFBGA
UFBGA
136I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4+
70R5659

RoHS

Each
100+
$18.600
378+
$17.960
Min: 189 / Mult: 189
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
512KB
180Pins
TFBGA
TFBGA
136I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
52AC7554

RoHS

Date/Lot Code

Each
1+
$9.100
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
169Pins
UFBGA
UFBGA
136I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
56AC6797

RoHS

Date/Lot Code

Each
1+
$8.930
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
169Pins
UFBGA
UFBGA
136I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
79AK2845

RoHS

Date/Lot Code

Each
1+
$18.460
10+
$15.320
25+
$14.290
50+
$14.260
100+
$13.020
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
160MHz
-
4MB
169Pins
TFBGA
-
136I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
-
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON