ARM Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ $2.190 10+ $1.630 100+ $1.330 500+ $1.270 1000+ $1.190 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 16KB | 24Pins | QFN | QFN | 19I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | ||||
Each | 1+ $24.330 5+ $22.300 10+ $20.250 25+ $19.320 50+ $18.400 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 16MHz | - | 256KB | 48Pins | LFCSP | - | 19I/O's | I2C, SPI, UART | - | 24KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.700 10+ $2.010 25+ $1.850 50+ $1.740 100+ $1.650 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 24MHz | - | 16KB | 24Pins | QFN-EP | - | 19I/O's | I2C, SPI, UART | - | 2KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | |||||
89AK3127 RoHS | Each | 1+ $3.990 10+ $3.050 25+ $2.750 50+ $2.650 100+ $2.560 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family PSoC 4100T Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 64KB | 24Pins | QFN-EP | - | 19I/O's | I2C, SPI, UART | - | 8KB | - | - | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | PSoC 4100T | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.090 10+ $11.690 25+ $10.910 50+ $10.450 100+ $9.970 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 16MHz | - | 128KB | 48Pins | LFCSP-EP | - | 19I/O's | I2C, SPI, UART | - | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each | 1+ $14.090 10+ $11.690 25+ $11.170 50+ $10.650 100+ $10.140 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 16MHz | - | 128KB | 48Pins | LFCSP-EP | - | 19I/O's | I2C, SPI, UART | - | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each | 1+ $18.550 10+ $14.970 25+ $13.420 50+ $13.310 100+ $13.180 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 16MHz | - | 256KB | 48Pins | LFCSP-EP | - | 19I/O's | I2C, SPI, UART | - | 24KB | 1Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADUCM36x | Surface Mount | ADUCM363 | |||||
Each | 1+ $21.050 5+ $19.270 10+ $17.490 25+ $16.590 50+ $15.700 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 16MHz | - | 128KB | 48Pins | LFCSP-EP | - | 19I/O's | I2C, SPI, UART | - | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each | 1+ $22.730 5+ $20.370 10+ $18.000 25+ $15.410 50+ $15.150 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 16MHz | - | 128KB | 48Pins | LFCSP | - | 19I/O's | I2C, SPI, UART | - | 16KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.720 10+ $15.440 25+ $14.660 50+ $14.030 100+ $13.760 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 16MHz | - | 128KB | 48Pins | LFCSP-EP | - | 19I/O's | I2C, SPI, UART | - | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.720 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 16KB | 24Pins | QFN | QFN | 19I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | PSoC 4000S |