ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $15.440 10+ $11.460 25+ $10.840 50+ $10.460 180+ $10.450 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | ||||
STMICROELECTRONICS | Each | 1+ $12.770 10+ $11.040 25+ $9.870 50+ $9.570 180+ $8.970 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | ||||
04AM2110 RoHS | Each | 1+ $13.020 | Min: 1 / Mult: 1 | S32K3 Family S32K312 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 120MHz | - | 2MB | 100Pins | HDQFP | - | 77I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, SENT, SPI, UART | - | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K312 | AEC-Q100 | ||||
STMICROELECTRONICS | Each | 1+ $11.540 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - |