ARM Microcontrollers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $1.860 10+ $1.360 192+ $1.110 576+ $1.030 1056+ $0.992 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | ||||
Each | 1+ $1.910 10+ $1.410 192+ $1.150 576+ $1.060 1056+ $1.030 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
Each | 1+ $1.680 10+ $1.220 192+ $0.986 576+ $0.928 1056+ $0.864 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
MICROCHIP | Each | 1+ $1.540 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.510 10+ $1.110 25+ $0.997 50+ $0.941 100+ $0.883 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 8KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
MICROCHIP | Each | 1+ $1.360 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 4KB | 5Channels | 12Bit | 2.4V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | ||||
Each | 1+ $1.300 10+ $1.100 192+ $0.964 576+ $0.929 1056+ $0.879 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | |||||
STMICROELECTRONICS | Each | 1+ $1.010 10+ $0.929 192+ $0.800 576+ $0.800 1056+ $0.800 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 8KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X |