ARM Microcontrollers:

5 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52AH4439

RoHS

Date/Lot Code

Each
1+
$14.300
10+
$11.960
25+
$11.230
50+
$10.600
120+
$10.220
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
280MHz
-
2MB
144Pins
LQFP
-
97I/O's
CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB
-
1.4MB
36Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
69AH2771

RoHS

Date/Lot Code

Each
1+
$16.080
10+
$13.440
25+
$13.020
50+
$12.350
100+
$11.910
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
280MHz
280MHz
2MB
225Pins
TFBGA
TFBGA
168I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1.16MB
48Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8216

RoHS

Date/Lot Code

Each
1+
$10.180
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
280MHz
-
1MB
100Pins
LQFP
-
80I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
1.4MB
32Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8217

RoHS

Date/Lot Code

Each
1+
$7.900
10+
$7.540
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
280MHz
-
128KB
100Pins
LQFP
-
80I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
32Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
81AH0034

RoHS

Each
1+
$13.600
10+
$11.250
25+
$10.200
50+
$9.670
180+
$9.320
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
280MHz
280MHz
2MB
100Pins
LQFP
LQFP
80I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1.4MB
32Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON