EFM32 Family EFM32TG Series Microcontrollers ARM Microcontrollers:
27 Products FoundFind a huge range of EFM32 Family EFM32TG Series Microcontrollers ARM Microcontrollers at Newark Electronics Mexico. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.240 10+ $3.480 25+ $3.160 50+ $3.060 100+ $2.950 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | QFN | 24I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
SILICON LABS | Each | 1+ $4.210 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 48Pins | TQFP | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||
SILICON LABS | Each | 1+ $5.230 10+ $4.140 25+ $3.710 50+ $3.640 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 48Pins | TQFP | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||
SILICON LABS | Each | 1+ $3.240 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 32Pins | QFN | QFN | 24I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32TG | ||||
SILICON LABS | Each | 1+ $5.640 10+ $4.190 25+ $3.960 50+ $3.810 100+ $3.660 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 22Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||
SILICON LABS | Each | 1+ $6.480 10+ $4.650 25+ $4.330 50+ $4.070 100+ $3.810 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.310 10+ $5.680 25+ $5.370 50+ $5.010 100+ $4.650 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32MHz | - | 32KB | 32Pins | QFN-EP | - | 24I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.330 10+ $5.700 25+ $5.360 50+ $5.010 100+ $4.670 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32MHz | - | 32KB | 48Pins | TQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||
79AK1880 RoHS | SILICON LABS | Each | 1+ $6.550 10+ $4.700 25+ $4.380 50+ $4.120 100+ $3.850 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 64KB | 48Pins | QFP | - | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | - | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG11 | |||
SILICON LABS | Each | 1+ $5.870 10+ $4.030 25+ $3.760 50+ $3.530 100+ $3.310 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32MHz | - | 8KB | 24Pins | QFN-EP | - | 17I/O's | I2C, I2S, SPI, UART, USART | - | 2KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||
SILICON LABS | Each | 1+ $6.290 10+ $5.220 25+ $4.850 50+ $4.620 100+ $4.380 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 64Pins | QFN | QFN | 56I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||
Each | 1+ $4.950 10+ $4.120 25+ $3.820 50+ $3.640 100+ $3.450 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 48Pins | QFP | QFP | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
SILICON LABS | Each | 1+ $5.000 10+ $4.400 25+ $4.160 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 48Pins | BGA | BGA | 37I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||
Each | 1+ $4.660 10+ $3.870 25+ $3.590 50+ $3.420 100+ $3.240 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 80Pins | QFN | QFN | 67I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 46Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
Each | 1+ $3.920 10+ $3.350 25+ $3.130 50+ $2.990 100+ $2.810 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | QFN | 22I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 18Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
SILICON LABS | Each | 1+ $5.130 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 48Pins | BGA | BGA | 37I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||
Each | 1+ $4.750 10+ $3.900 25+ $3.580 50+ $3.490 100+ $3.410 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | QFN | QFN | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 43Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
Each | 1+ $3.850 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | QFP | QFP | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 41Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
Each | 1+ $5.260 10+ $4.370 25+ $4.060 50+ $3.880 100+ $3.710 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | QFP | QFP | 50I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 40Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
Each | 1+ $3.750 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | QFP | QFP | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
Each | 1+ $3.850 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | QFN | QFN | 56I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | 44Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
SILICON LABS | Each | 1+ $6.290 10+ $5.220 25+ $4.850 50+ $4.650 100+ $4.460 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||
SILICON LABS | Each | 1+ $5.060 10+ $3.630 25+ $3.520 50+ $3.420 100+ $3.310 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 32Pins | QFN | QFN | 24I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||
SILICON LABS | Each | 1+ $4.290 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||
SILICON LABS | Each | 1+ $4.290 | Min: 1 / Mult: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 64Pins | QFN | QFN | 56I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG |