MCX W Series ARM Microcontrollers:
4 Products FoundMCX W Series - Secure, Wireless MCUs
MCX W series are secure, wireless MCUs designed to enable more compact, scalable and innovative designs for the next generation of smart and secure connected devices. The MCX W series, based on the Arm® Cortex®-M33, offers a unified range of pin-compatible multiprotocol wireless MCUs for Matter™, Thread®, Bluetooth® Low Energy and Zigbee®.
- 96 MHz Arm® Cortex®-M33
- Radio subsystem with dedicated core, flash, and RAM
- 1 MB flash and 128 KB RAM (MCX W71x), 2 MB flash and 256 KB RAM (MCX W72x)
- Ultra-low power architecture
- Edgelock® Secure Enclave Core Profile with Edgelock 2GO support
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
Interfaces
RAM Memory Size
ADC Resolution
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.110 10+ $8.860 25+ $8.430 50+ $8.130 100+ $7.840 More Pricing... | Min: 1 / Mult: 1 | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 40Pins | HVQFN | CANFD, I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | MCX W71x | Surface Mount | MCX W | |||||
Each | 1+ $9.510 10+ $8.330 25+ $7.920 50+ $7.640 100+ $7.360 More Pricing... | Min: 1 / Mult: 1 | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 40Pins | HVQFN | I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | MCX W71x | Surface Mount | MCX W | |||||
Each | 1+ $9.440 10+ $8.430 25+ $8.130 50+ $8.120 100+ $7.720 More Pricing... | Min: 1 / Mult: 1 | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 48Pins | HVQFN | CANFD, I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | MCX W71x | Surface Mount | MCX W | |||||
Each | 1+ $8.390 10+ $7.360 25+ $7.010 50+ $6.770 100+ $6.530 More Pricing... | Min: 1 / Mult: 1 | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 48Pins | HVQFN | I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | MCX W71x | Surface Mount | MCX W |