S32K3 Family S32K342 Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of S32K3 Family S32K342 Series Microcontrollers ARM Microcontrollers at Newark Electronics Mexico. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.180 10+ $19.210 | Min: 1 / Mult: 1 | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32 bit | 160MHz | 2MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K342 Series | AEC-Q100 | |||||
78AK8780 RoHS | Each | 1+ $22.890 10+ $22.150 25+ $21.680 50+ $20.940 100+ $20.450 More Pricing... | Min: 1 / Mult: 1 | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 160MHz | 2MB | 100Pins | MaxQFP | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K342 Series | AEC-Q100 |