2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. ARM Microcontrollers
                                                                                                  5. SimpleLink Family MSP432X Series Microcontrollers ARM Microcontrollers

                                                                                                  SimpleLink Family MSP432X Series Microcontrollers ARM Microcontrollers:

                                                                                                  2 Products Found
                                                                                                  Find a huge range of SimpleLink Family MSP432X Series Microcontrollers ARM Microcontrollers at Newark Electronics Mexico. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Texas Instruments
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  Data Bus Width
                                                                                                  No. of Bits
                                                                                                  Operating Frequency Max
                                                                                                  CPU Speed
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  MCU Case Style
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  MCU Applications
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  MCU Series
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  MSP432E401YTPDT
                                                                                                  TEXAS INSTRUMENTS MSP432E401YTPDT
                                                                                                  26AJ7679

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. ARM CORTEX-M4F
                                                                                                  4. TQFP-128
                                                                                                  Each
                                                                                                  1+
                                                                                                  $25.530
                                                                                                  5+
                                                                                                  $23.630
                                                                                                  10+
                                                                                                  $22.760
                                                                                                  25+
                                                                                                  $21.990
                                                                                                  50+
                                                                                                  $21.290
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  SimpleLink Family MSP432X Series Microcontrollers
                                                                                                  ARM Cortex-M4F
                                                                                                  32bit
                                                                                                  -
                                                                                                  32 bit
                                                                                                  120MHz
                                                                                                  120MHz
                                                                                                  1MB
                                                                                                  128Pins
                                                                                                  TQFP
                                                                                                  TQFP
                                                                                                  90I/O's
                                                                                                  CAN, I2C, QSPI, SPI, UART, USB
                                                                                                  CAN, I2C, QSPI, SPI, UART, USB
                                                                                                  256KB
                                                                                                  Ethernet
                                                                                                  2.97V
                                                                                                  3.63V
                                                                                                  SimpleLink
                                                                                                  MSP432X
                                                                                                  MSP432P401RIPZR
                                                                                                  TEXAS INSTRUMENTS MSP432P401RIPZR
                                                                                                  28AH4232

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. CORTEX-M4F
                                                                                                  4. 48MHZ
                                                                                                  5. LQFP-100
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  1+
                                                                                                  $22.440
                                                                                                  Min: 1 / Mult: 1
                                                                                                  SimpleLink Family MSP432X Series Microcontrollers
                                                                                                  ARM Cortex-M4F
                                                                                                  32bit
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  48MHz
                                                                                                  -
                                                                                                  256KB
                                                                                                  100Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  84I/O's
                                                                                                  I2C, SPI, UART
                                                                                                  I2C, SPI, UART
                                                                                                  64KB
                                                                                                  -
                                                                                                  1.62V
                                                                                                  3.7V
                                                                                                  SimpleLink
                                                                                                  MSP432X
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  ESG