STM32 Family STM32WL33xx Series Microcontrollers ARM Microcontrollers:
13 Products FoundFind a huge range of STM32 Family STM32WL33xx Series Microcontrollers ARM Microcontrollers at Newark Electronics Mexico. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20AM2767 | STMICROELECTRONICS | Each | 1+ $7.180 10+ $5.630 25+ $5.230 50+ $5.020 100+ $4.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WL | |||
20AM2758 | STMICROELECTRONICS | Each | 1+ $6.430 10+ $5.030 25+ $4.680 50+ $4.490 100+ $4.290 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WL | |||
20AM2761 | STMICROELECTRONICS | Each | 1+ $7.320 10+ $5.750 25+ $5.350 50+ $5.130 100+ $4.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WL | |||
20AM2769 | STMICROELECTRONICS | Each | 1+ $5.760 10+ $4.480 25+ $4.160 50+ $3.990 100+ $3.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WL | |||
20AM2757 | STMICROELECTRONICS | Each | 1+ $6.070 10+ $4.750 25+ $4.400 50+ $4.230 100+ $4.040 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | |||
20AM2759 | STMICROELECTRONICS | Each | 1+ $6.630 10+ $5.200 25+ $4.840 50+ $4.670 100+ $4.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | |||
20AM2763 | STMICROELECTRONICS | Each | 1+ $5.550 10+ $4.440 25+ $4.010 50+ $3.900 100+ $3.780 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WL | |||
20AM2766 | STMICROELECTRONICS | Each | 1+ $6.750 10+ $5.270 25+ $4.910 50+ $4.710 100+ $4.500 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | |||
20AM2764 | STMICROELECTRONICS | Each | 1+ $5.910 10+ $4.600 25+ $4.360 50+ $4.170 100+ $3.990 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | |||
20AM2762 | STMICROELECTRONICS | Each | 1+ $4.830 10+ $3.900 25+ $3.660 50+ $3.540 100+ $3.400 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | |||
20AM2760 | STMICROELECTRONICS | Each | 1+ $5.990 10+ $4.860 25+ $4.570 50+ $4.430 100+ $4.280 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | |||
20AM2768 | STMICROELECTRONICS | Each | 1+ $5.300 10+ $4.200 25+ $3.720 50+ $3.630 100+ $3.540 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | |||
20AM2765 | STMICROELECTRONICS | Each | 1+ $6.290 10+ $4.910 25+ $4.570 50+ $4.380 100+ $4.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WL |