XMC4000 Family XMC4800 Series Microcontrollers ARM Microcontrollers:
4 Products FoundFind a huge range of XMC4000 Family XMC4800 Series Microcontrollers ARM Microcontrollers at Newark Electronics Mexico. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.620 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 1MB | 144Pins | LQFP | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 200KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC4800 | |||||
Each | 1+ $25.010 5+ $23.070 10+ $21.120 25+ $20.910 50+ $18.180 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 352KB | 144Pins | LQFP | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 2MB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC48xx | |||||
79AK9371 RoHS | Each | 1+ $18.630 5+ $16.770 10+ $15.180 25+ $14.660 50+ $14.210 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 144MHz | - | 1MB | 144Pins | LQFP | - | 119I/O's | I2C, I2S, LIN, SPI, UART | - | 200KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC4800 | ||||
Each | 1+ $7.840 5+ $7.840 10+ $7.840 25+ $7.840 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 2MB | 100Pins | LQFP | LQFP | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | CAN, I2C, I2S, LIN, SPI, UART, USB | 352KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC48xx |