ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.820 10+ $4.180 25+ $3.950 50+ $3.780 100+ $3.620 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 80KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | - | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | |||||
Each | 1+ $8.050 | Min: 1 / Mult: 1 | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 20MHz | 20MHz | 80KB | 64Pins | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | - | NFC Controller | - | 2.3V | 5.5V | -40°C | 85°C | - | Surface Mount | PN7360 | |||||
Each | 100+ $3.950 320+ $3.940 | Min: 160 / Mult: 160 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 45MHz | 45MHz | 80KB | 64Pins | LQFP | LQFP | 55I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | - | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | |||||
Each | 1+ $8.050 | Min: 1 / Mult: 1 | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 20MHz | 20MHz | 80KB | 64Pins | VFBGA | VFBGA | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | - | NFC Controller | - | 2.3V | 5.5V | -40°C | 85°C | - | Surface Mount | PN7360 |