ARM Microcontrollers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52AH4439

RoHS

Date/Lot Code

Each
1+
$14.300
10+
$11.960
25+
$11.230
50+
$10.600
120+
$10.220
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
-
32 bit
280MHz
2MB
144Pins
LQFP
97I/O's
CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.4MB
36Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8216

RoHS

Date/Lot Code

Each
1+
$10.180
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32 bit
280MHz
1MB
100Pins
LQFP
80I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1.4MB
32Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON