ARM Microcontrollers:
14 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.170 10+ $6.840 25+ $6.470 50+ $6.180 180+ $5.930 | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 100Pins | LQFP | LQFP | 64I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | |||||
Each | 1+ $8.200 10+ $7.720 25+ $7.490 50+ $7.100 100+ $6.840 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 100Pins | TFBGA | TFBGA | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | |||||
Each | 1+ $10.310 10+ $8.060 25+ $7.850 72+ $7.650 108+ $7.410 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 208Pins | LQFP | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | |||||
Each | 1+ $11.050 10+ $8.140 25+ $7.890 72+ $7.480 | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 208Pins | LQFP | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | |||||
Each | 1+ $9.370 10+ $8.700 25+ $8.420 50+ $7.990 100+ $7.700 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 180Pins | TFBGA | TFBGA | 137I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | |||||
Each | 1+ $9.000 10+ $8.590 25+ $8.330 72+ $7.890 108+ $7.600 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 208Pins | LQFP | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | |||||
Each | 1+ $8.050 10+ $7.320 25+ $7.180 50+ $7.050 180+ $6.940 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 100Pins | LQFP | LQFP | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | |||||
Each | 1+ $12.160 10+ $9.540 25+ $8.820 50+ $8.690 100+ $8.560 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 4MB | 180Pins | TFBGA | TFBGA | 137I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | |||||
Each | 1+ $10.740 10+ $8.220 25+ $7.960 50+ $7.550 100+ $7.280 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 180Pins | TFBGA | TFBGA | 137I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | |||||
Each | 1+ $10.340 10+ $7.580 25+ $7.350 50+ $6.970 180+ $6.710 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 100Pins | LQFP | LQFP | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | |||||
Each | 1+ $8.710 10+ $7.960 | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 208Pins | LQFP | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | |||||
Each | 1+ $8.030 | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 180Pins | TFBGA | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | |||||
Each | 1+ $8.560 10+ $6.330 25+ $5.990 50+ $5.730 180+ $5.650 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 100Pins | LQFP | LQFP | 64I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | |||||
Each | 1+ $11.420 10+ $10.080 25+ $9.720 50+ $8.760 100+ $7.780 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 180Pins | TFBGA | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx |