3 Product Results Found for "PRO ELEC"
Find a huge range of ARM Microcontrollers at Newark Electronics Mexico. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.980 10+ $2.410 100+ $2.110 500+ $1.990 1000+ $1.950 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | LQFP | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+ $1.650 10+ $1.200 148+ $0.939 518+ $0.871 1036+ $0.785 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | TSSOP | I2C, SPI, USART | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 10+ $1.210 25+ $1.110 50+ $1.040 100+ $0.978 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | TSSOP | I2C, SPI, USART | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||