ARM Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ $20.630 5+ $19.200 10+ $17.770 25+ $16.170 50+ $16.160 More Pricing... | Min: 1 / Mult: 1 | MAX78000 Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 100MHz | 100MHz | 512KB | 81Pins | CTBGA | CTBGA | 52I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 128KB | 8Channels | Audio Processing, Facial Recognition, Object Detection & Classification, Time Series Data Processing | 10Bit | 900mV | 1.21V | -40°C | 105°C | Surface Mount | MAX78000 | ||||
Each | 1+ $10.640 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 3MB | 140Pins | WLP | WLP | 105I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 1MB | 4Channels | - | 10Bit | 990mV | 1.21V | -40°C | 105°C | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+ $10.550 10+ $8.580 25+ $7.270 50+ $6.940 100+ $6.650 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 81Pins | CTBGA | CTBGA | 52I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 128KB | 8Channels | - | 10Bit | 990mV | 1.21V | -40°C | 105°C | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each (Supplied on Full Reel) Full Reel | 2500+ $14.390 | Min: 2500 / Mult: 2500 | DARWIN Family MAX326xx Series Microcontrollers | ARM-Cortex-M4F | - | - | 32 bit | 120MHz | - | 3MB | 68Pins | TQFN-EP | - | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 1MB | 8Channels | - | 12Bit | 990mV | 1.21V | -40°C | 105°C | Surface Mount | MAX32690 | ||||
ANALOG DEVICES | Each | 1+ $22.440 5+ $21.580 10+ $20.700 25+ $19.770 50+ $18.720 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 3MB | 68Pins | TQFN-EP | - | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 1MB | 8Channels | - | 12Bit | 990mV | 1.21V | -40°C | 105°C | Surface Mount | - | ||||
Each | 1+ $2.730 10+ $2.450 30+ $2.310 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 16Pins | WLP | WLP | 10I/O's | I2C, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | - | 810mV | 1.21V | -40°C | 105°C | Surface Mount | MAX326xx | |||||
Each | 1+ $13.180 10+ $12.290 25+ $11.970 50+ $10.830 100+ $10.250 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 1MB | 109Pins | WLP | WLP | 50I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 560KB | 8Channels | - | 10Bit | 780mV | 1.21V | -40°C | 105°C | Surface Mount | MAX326xx |