ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.380 10+ $8.380 25+ $8.380 50+ $8.380 100+ $8.380 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 91I/O's | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | CAN, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | - | 1.3V | -40°C | 85°C | XMC4000 | Surface Mount | XMC45xx | |||||
Each | 25+ $14.060 | Min: 189 / Mult: 189 | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 270MHz | 270MHz | - | 180Pins | TFBGA | TFBGA | 97I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 192KB | 4Channels | 10Bit | 1.1V | 1.3V | -40°C | 85°C | LPC | Surface Mount | LPC3000 | |||||
Each | 1+ $9.270 | Min: 189 / Mult: 189 | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 180Pins | TFBGA | TFBGA | 39I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 96KB | 4Channels | 10Bit | 1V | 1.3V | -40°C | 85°C | LPC | Surface Mount | LPC3000 | |||||
Each | 1+ $10.010 | Min: 189 / Mult: 189 | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 180Pins | TFBGA | TFBGA | 39I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 192KB | 4Channels | 10Bit | 1V | 1.3V | -40°C | 85°C | LPC | Surface Mount | LPC3000 |