ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.920 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 81Pins | WLP | WLP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $23.950 5+ $21.950 10+ $19.930 25+ $19.290 50+ $19.150 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFN-EP | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $21.910 5+ $20.570 10+ $19.210 25+ $19.080 50+ $18.950 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFP | TQFP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | MAX | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $12.850 10+ $10.610 25+ $9.860 50+ $9.620 100+ $9.430 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 68Pins | TQFN-EP | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 128KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $13.020 10+ $11.940 25+ $9.390 50+ $9.220 100+ $9.040 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 512KB | 68Pins | TQFN-EP | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx |