32-bit Microcontrollers:
2 Products FoundFind a huge range of RX Family RX200 Series RX24U Group Microcontrollers 32-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & MPC5 Family MPC56xx Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.570 10+ $6.750 25+ $6.500 50+ $6.310 120+ $6.290 | Min: 1 / Mult: 1 | RX Family RX200 Series RX24U Group Microcontrollers | RX | 32bit | 32 bit | 80MHz | 512KB | 100Pins | LFQFP | 79I/O's | CAN, I2C, SCI, SPI | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | |||||
Each | 1+ $7.640 10+ $6.360 25+ $6.260 50+ $6.160 180+ $6.060 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX24U Group Microcontrollers | RX | 32bit | 32 bit | 80MHz | 256KB | 144Pins | LFQFP | 110I/O's | CAN, I2C, SCI, SPI | 32KB | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount |