ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  Print Page

                                                                                                  ATSAMA5D225C-D1M-CU

                                                                                                  MPU, BGA GREEN, IND TEMP,128MBIT DDR2

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP ATSAMA5D225C-D1M-CU
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATSAMA5D225C-D1M-CU
                                                                                                  Newark Part No.44AC2212
                                                                                                  Product RangeSAMA5 Family SAMA5D2 Series Microcontrollers
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$13.790
                                                                                                  10+$12.650
                                                                                                  25+$11.490
                                                                                                  50+$11.290
                                                                                                  100+$11.090
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13.79
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATSAMA5D225C-D1M-CU
                                                                                                  Newark Part No.44AC2212
                                                                                                  Product RangeSAMA5 Family SAMA5D2 Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeSAMA5 Family SAMA5D2 Series Microcontrollers
                                                                                                  No. of CPU Cores1Cores
                                                                                                  Program Memory Size160KB
                                                                                                  CPU Speed500MHz
                                                                                                  IC Case / PackageBGA
                                                                                                  No. of Pins196Pins
                                                                                                  Supply Voltage Min1.1V
                                                                                                  Supply Voltage Max1.32V
                                                                                                  Operating Frequency Max500MHz
                                                                                                  InterfacesCAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB
                                                                                                  Embedded Interface TypeCAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB
                                                                                                  No. of I/O's72I/O's
                                                                                                  Data Bus Width16 bit
                                                                                                  Data Bus Width16bit
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  MPU SeriesSAMA5D2
                                                                                                  MPU FamilySAMA5
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  SAMA5 Family SAMA5D2 Series Microcontrollers

                                                                                                  Program Memory Size

                                                                                                  160KB

                                                                                                  IC Case / Package

                                                                                                  BGA

                                                                                                  Supply Voltage Min

                                                                                                  1.1V

                                                                                                  Operating Frequency Max

                                                                                                  500MHz

                                                                                                  Embedded Interface Type

                                                                                                  CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB

                                                                                                  Data Bus Width

                                                                                                  16 bit

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MPU Series

                                                                                                  SAMA5D2

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  No. of CPU Cores

                                                                                                  1Cores

                                                                                                  CPU Speed

                                                                                                  500MHz

                                                                                                  No. of Pins

                                                                                                  196Pins

                                                                                                  Supply Voltage Max

                                                                                                  1.32V

                                                                                                  Interfaces

                                                                                                  CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB

                                                                                                  No. of I/O's

                                                                                                  72I/O's

                                                                                                  Data Bus Width

                                                                                                  16bit

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MPU Family

                                                                                                  SAMA5

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability