Microprocessors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16AC0075 RoHS | Each | 100+ $18.810 250+ $18.590 | Min: 152 / Mult: 1 | i.MX28 Series | 1Cores | - | 128KB | MAPBGA | - | 289Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | - | 124I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | i.MX287 | i.MX | ||||
Each | 1+ $26.710 5+ $24.290 10+ $21.880 25+ $20.750 50+ $20.550 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX28 Series Microprocessors | 1Cores | 32bit | 128KB | MAPBGA | MAPBGA | 289Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | i.MX28 | i.MX | |||||
Each | 1+ $35.790 5+ $33.240 10+ $30.680 25+ $29.410 50+ $28.710 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX28 Series Microprocessors | 1Cores | 32bit | 128KB | MAPBGA | MAPBGA | 289Pins | 1.62V | 2.1V | 454MHz | CAN, I2C, I2S, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | i.MX28 | i.MX | |||||
Each | 1+ $26.800 | Min: 1 / Mult: 1 | i.MX Family i.MX28 Series Microprocessors | 1Cores | 32bit | 128KB | MAPBGA | MAPBGA | 289Pins | 1.62V | 2.1V | 454MHz | CAN, Ethernet, I2C, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -20°C | 70°C | i.MX28 | i.MX | |||||
Each | 100+ $12.630 | Min: 760 / Mult: 760 | i.MX Family i.MX28 Series Microprocessors | 1Cores | 32bit | 128KB | MAPBGA | MAPBGA | 289Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 70°C | i.MX28 | i.MX | |||||
Each | 1+ $13.440 | Min: 760 / Mult: 760 | i.MX Family i.MX28 Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 289Pins | 1.62V | 2.1V | 454MHz | I2C, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -20°C | 70°C | i.MX28 | i.MX |