RZ Family, RZ/A Series, RZ/A1H Group Microprocessors Microprocessors:
3 Products FoundFind a huge range of RZ Family, RZ/A Series, RZ/A1H Group Microprocessors Microprocessors at Newark Electronics Mexico. We stock a wide range of Microprocessors, such as STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, PowerQUICC Family PowerQUICC II Pro Series Microprocessors & i.MX Family i.MX 6DualLite Series Microprocessors Microprocessors from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $40.100 5+ $36.370 10+ $32.640 25+ $30.790 50+ $29.860 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | 1Cores | 32bit | BGA | BGA | 324Pins | 1.1V | 1.26V | 400MHz | CAN, I2C, SPI, SSI, UART | 400MHz | 147I/O's | 32bit | 32 bit | CAN, I2C, SPI, SSI, UART | Surface Mount | -40°C | 85°C | RZ/A | RZ/A | |||||
RENESAS | Each | 1+ $29.120 5+ $28.680 10+ $28.230 48+ $24.080 72+ $23.790 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | 1Cores | 32bit | LQFP | LQFP | 256Pins | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 400MHz | 115I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, LIN, SPI, UART, USB | Surface Mount | -40°C | 85°C | RZ/A | RZ | ||||
RENESAS | Each | 1+ $37.160 5+ $36.850 10+ $36.540 48+ $29.410 72+ $28.320 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | 1Cores | 32bit | LQFP | LQFP | 256Pins | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 400MHz | 115I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, LIN, SPI, UART, USB | Surface Mount | -40°C | 85°C | RZ/A | RZ |