2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  4. STM32 Family STM32MP1 Series Microprocessor Microprocessors

                                                                                                  STM32 Family STM32MP1 Series Microprocessor Microprocessors:

                                                                                                  4 Products Found
                                                                                                  Find a huge range of STM32 Family STM32MP1 Series Microprocessor Microprocessors at Newark Electronics Mexico. We stock a wide range of Microprocessors, such as STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, PowerQUICC Family PowerQUICC II Pro Series Microprocessors & i.MX Family i.MX RT106x Series Microprocessors Microprocessors from the worlds top manufacturers including: Stmicroelectronics
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  No. of CPU Cores
                                                                                                  MPU Core Size
                                                                                                  Program Memory Size
                                                                                                  IC Case / Package
                                                                                                  MPU Case Style
                                                                                                  No. of Pins
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Frequency Max
                                                                                                  Interfaces
                                                                                                  CPU Speed
                                                                                                  No. of I/O's
                                                                                                  Data Bus Width
                                                                                                  Embedded Interface Type
                                                                                                  IC Mounting
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  MPU Series
                                                                                                  MPU Family
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  STM32MP157AAB3
                                                                                                  STMICROELECTRONICS STM32MP157AAB3
                                                                                                  99AC9625

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  STMICROELECTRONICS
                                                                                                  1. MPU
                                                                                                  2. 32BIT
                                                                                                  3. CORTEX-A7/CORTEX-M4
                                                                                                  4. LFBGA
                                                                                                  Each
                                                                                                  1+
                                                                                                  $15.910
                                                                                                  10+
                                                                                                  $12.590
                                                                                                  25+
                                                                                                  $12.040
                                                                                                  50+
                                                                                                  $11.480
                                                                                                  168+
                                                                                                  $10.930
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  STM32 Family STM32MP1 Series Microprocessor
                                                                                                  2Cores
                                                                                                  32bit
                                                                                                  128KB
                                                                                                  LFBGA
                                                                                                  LFBGA
                                                                                                  354Pins
                                                                                                  1.18V
                                                                                                  1.25V
                                                                                                  650MHz
                                                                                                  CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
                                                                                                  650MHz
                                                                                                  98I/O's
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
                                                                                                  Surface Mount
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  STM32MP1
                                                                                                  STM32
                                                                                                  STM32MP157AAD3
                                                                                                  STMICROELECTRONICS STM32MP157AAD3
                                                                                                  99AC9627

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  STMICROELECTRONICS
                                                                                                  1. MPU
                                                                                                  2. 32BIT
                                                                                                  3. CORTEX-A7/CORTEX-M4
                                                                                                  4. TFBGA
                                                                                                  Each
                                                                                                  1+
                                                                                                  $11.060
                                                                                                  Min: 1 / Mult: 1
                                                                                                  STM32 Family STM32MP1 Series Microprocessor
                                                                                                  2Cores
                                                                                                  32bit
                                                                                                  128KB
                                                                                                  TFBGA
                                                                                                  TFBGA
                                                                                                  257Pins
                                                                                                  1.18V
                                                                                                  1.25V
                                                                                                  650MHz
                                                                                                  CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
                                                                                                  650MHz
                                                                                                  98I/O's
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
                                                                                                  Surface Mount
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  STM32MP1
                                                                                                  STM32
                                                                                                  STM32MP157AAA3
                                                                                                  STMICROELECTRONICS STM32MP157AAA3
                                                                                                  99AC9624

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  STMICROELECTRONICS
                                                                                                  1. MPU
                                                                                                  2. 32BIT
                                                                                                  3. CORTEX-A7/CORTEX-M4
                                                                                                  4. LFBGA
                                                                                                  Each
                                                                                                  1+
                                                                                                  $15.870
                                                                                                  10+
                                                                                                  $12.890
                                                                                                  25+
                                                                                                  $11.790
                                                                                                  50+
                                                                                                  $11.420
                                                                                                  168+
                                                                                                  $11.130
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  STM32 Family STM32MP1 Series Microprocessor
                                                                                                  2Cores
                                                                                                  32bit
                                                                                                  128KB
                                                                                                  LFBGA
                                                                                                  LFBGA
                                                                                                  448Pins
                                                                                                  1.18V
                                                                                                  1.25V
                                                                                                  650MHz
                                                                                                  CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
                                                                                                  650MHz
                                                                                                  176I/O's
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
                                                                                                  Surface Mount
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  STM32MP1
                                                                                                  STM32
                                                                                                  STM32MP157AAC3
                                                                                                  STMICROELECTRONICS STM32MP157AAC3
                                                                                                  99AC9626

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  STMICROELECTRONICS
                                                                                                  1. MPU
                                                                                                  2. 32BIT
                                                                                                  3. CORTEX-A7/CORTEX-M4
                                                                                                  4. TFBGA
                                                                                                  Each
                                                                                                  1+
                                                                                                  $11.540
                                                                                                  Min: 1 / Mult: 1
                                                                                                  STM32 Family STM32MP1 Series Microprocessor
                                                                                                  2Cores
                                                                                                  32bit
                                                                                                  128KB
                                                                                                  TFBGA
                                                                                                  TFBGA
                                                                                                  361Pins
                                                                                                  1.18V
                                                                                                  1.25V
                                                                                                  650MHz
                                                                                                  CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
                                                                                                  650MHz
                                                                                                  148I/O's
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
                                                                                                  Surface Mount
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  STM32MP1
                                                                                                  STM32
                                                                                                  ComparePrice forQuantity
                                                                                                  1-4 of 4 items
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
                                                                                                  Corporate Responsibility