ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  Print Page

                                                                                                  R9A09G047E57GBG#AC0

                                                                                                  Microprocessor, 1.8 GHz, 64 bit, RZ Family, 4 Core, 3.14 to 3.46 V Supply, -40 to 125°C, FCBGA-529

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS R9A09G047E57GBG#AC0
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoR9A09G047E57GBG#AC0
                                                                                                  Newark Part No.59AM3073
                                                                                                  Product RangeRZ Family, RZ/G Series, RZ/G3E Group Microprocessors
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  25 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$92.860
                                                                                                  5+$86.660
                                                                                                  10+$80.460
                                                                                                  25+$77.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $92.86
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoR9A09G047E57GBG#AC0
                                                                                                  Newark Part No.59AM3073
                                                                                                  Product RangeRZ Family, RZ/G Series, RZ/G3E Group Microprocessors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeRZ Family, RZ/G Series, RZ/G3E Group Microprocessors
                                                                                                  No. of CPU Cores4Cores
                                                                                                  Program Memory Size512KB
                                                                                                  IC Case / PackageFCBGA
                                                                                                  No. of Pins529Pins
                                                                                                  Supply Voltage Min3.14V
                                                                                                  Supply Voltage Max3.46V
                                                                                                  Operating Frequency Max1.8GHz
                                                                                                  InterfacesCAN, CAN FD, Ethernet, I2C, I3C, SCI, SPI, UART, USB
                                                                                                  No. of I/O's141I/O's
                                                                                                  Data Bus Width64 bit
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  MPU SeriesRZ/G
                                                                                                  MPU FamilyRZ
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  R9A09G047E57GBG#AC0 is a RZ/G3E general-purpose MPU with quad-core CPU, and NPU for HMI applications with high-performance computing. This RZ/G3E microprocessor (MPU) integrated with quad CPU and NPU in a chip, improving power efficiency, reliability, and security for human machine interface (HMI) applications. The RZ/G3E offers rich HMI functions including graphics engine (GPU), video codec, multi-screen full HD output, and Neural Processing Unit (NPU) for edge computing functions. In addition to the Cortex-A55 quad core delivering a powerful 1.8GHz to run both HMI and edge computing functions, RZ/G3E also features a Cortex-M33 core to enable low power operation. The combination of two different cores enables users to build products with both high performance and low power consumption.

                                                                                                  • Quad Arm Cortex-A55 and Cortex-M33 CPUs for high-performance application and system control
                                                                                                  • Selectable boot CPU enabling flexible startup from Cortex-M33 or Cortex-A55
                                                                                                  • Arm Ethos-U55 NPU option provides efficient neural network acceleration
                                                                                                  • H.264/H.265 video codec and Mali-G52 graphics engine for advanced multimedia
                                                                                                  • On-chip SRAM with ECC and external LPDDR4/LPDDR4X memory controller
                                                                                                  • MIPI CSI-2 camera input and multiple display interface options
                                                                                                  • Dual Ethernet, USB2.0, USB3.2, PCIe, CAN/CANFD, UART, SPI, I2C connectivity
                                                                                                  • Extended-function timers and advanced audio processing with SCU and ADMAC
                                                                                                  • I2S, SPDIF, and PDM audio interfaces enabling versatile audio applications
                                                                                                  • Available in 529 pin FCBGA package

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  RZ Family, RZ/G Series, RZ/G3E Group Microprocessors

                                                                                                  Program Memory Size

                                                                                                  512KB

                                                                                                  No. of Pins

                                                                                                  529Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.46V

                                                                                                  Interfaces

                                                                                                  CAN, CAN FD, Ethernet, I2C, I3C, SCI, SPI, UART, USB

                                                                                                  Data Bus Width

                                                                                                  64 bit

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MPU Family

                                                                                                  RZ

                                                                                                  No. of CPU Cores

                                                                                                  4Cores

                                                                                                  IC Case / Package

                                                                                                  FCBGA

                                                                                                  Supply Voltage Min

                                                                                                  3.14V

                                                                                                  Operating Frequency Max

                                                                                                  1.8GHz

                                                                                                  No. of I/O's

                                                                                                  141I/O's

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MPU Series

                                                                                                  RZ/G

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability