• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  Print Page

                                                                                                  MCF5372LCVM240

                                                                                                  Microprocessor, ColdFire MCF537x Series, 240 MHz, 32bit, 1.4 V to 1.6 V, MAPBGA-256

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MCF5372LCVM240
                                                                                                  NXP MCF5372LCVM240
                                                                                                  NXP MCF5372LCVM240
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCF5372LCVM240
                                                                                                  Newark Part No.46M3564
                                                                                                  Product RangeColdfire V3 Family MCF532x Series Microprocessors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$21.480
                                                                                                  Price for:Each
                                                                                                  Minimum: 630
                                                                                                  Multiple: 630
                                                                                                  $13,532.40
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCF5372LCVM240
                                                                                                  Newark Part No.46M3564
                                                                                                  Product RangeColdfire V3 Family MCF532x Series Microprocessors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeColdfire V3 Family MCF532x Series Microprocessors
                                                                                                  MPU Core Size32bit
                                                                                                  No. of CPU Cores1Cores
                                                                                                  Program Memory Size-
                                                                                                  IC Case / PackageMAPBGA
                                                                                                  MPU Case StyleMAPBGA
                                                                                                  No. of Pins256Pins
                                                                                                  Supply Voltage Min1.4V
                                                                                                  Supply Voltage Max1.6V
                                                                                                  Operating Frequency Max240MHz
                                                                                                  InterfacesCAN, Ethernet, I2C, SPI, SSI, UART, USB
                                                                                                  CPU Speed240MHz
                                                                                                  No. of I/O's62I/O's
                                                                                                  Data Bus Width32 bit
                                                                                                  Data Bus Width32bit
                                                                                                  Embedded Interface TypeCAN, Ethernet, I2C, SPI, SSI, UART, USB
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  MPU SeriesMCF532x
                                                                                                  MPU FamilyColdFire V3
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The ColdFire MCF537x series ColdFire V3 Microprocessor with Ethernet, USB and encryption. It offers a single-chip solution to address the growing need for flexible communication within industrial control systems.

                                                                                                  • ColdFire V3 core-delivering up to 211 (Dhrystone 2.1) MIPS at 240MHz
                                                                                                  • Version 3 ColdFire variable-length RISC processor core
                                                                                                  • System debug support
                                                                                                  • JTAG support for system level board testing
                                                                                                  • Enhanced multiply-accumulate (MAC) module and hardware divide
                                                                                                  • 32kB SRAM
                                                                                                  • USB 2.0 Full-speed host controller
                                                                                                  • USB 2.0 Full-speed on-the-go controller
                                                                                                  • 10/100Mbps Fast Ethernet controller
                                                                                                  • Three universal asynchronous receiver/transmitters (UARTs)
                                                                                                  • Queued serial peripheral interface (QSPI)
                                                                                                  • Synchronous serial interface (SSI)
                                                                                                  • 16-channel Direct memory access (DMA) controller
                                                                                                  • 16-bit DDR/32-bit SDR SDRAM controller
                                                                                                  • Embedded voice-over-IP (VoIP) system solution
                                                                                                  • SDR/DDR SDRAM controller
                                                                                                  • Cryptography hardware accelerators
                                                                                                  • Pulse width modulation (PWM) module
                                                                                                  • Real-time clock
                                                                                                  • Four 32-bit DMA timers
                                                                                                  • Software watchdog timer
                                                                                                  • Four periodic interrupt timers (PITs)
                                                                                                  • Phase locked loop (PLL)
                                                                                                  • DMA controller
                                                                                                  • Chip configuration module (CCM)

                                                                                                  Applications

                                                                                                  Computers & Computer Peripherals, Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Coldfire V3 Family MCF532x Series Microprocessors

                                                                                                  No. of CPU Cores

                                                                                                  1Cores

                                                                                                  IC Case / Package

                                                                                                  MAPBGA

                                                                                                  No. of Pins

                                                                                                  256Pins

                                                                                                  Supply Voltage Max

                                                                                                  1.6V

                                                                                                  Interfaces

                                                                                                  CAN, Ethernet, I2C, SPI, SSI, UART, USB

                                                                                                  No. of I/O's

                                                                                                  62I/O's

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MPU Series

                                                                                                  MCF532x

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  MPU Core Size

                                                                                                  32bit

                                                                                                  Program Memory Size

                                                                                                  -

                                                                                                  MPU Case Style

                                                                                                  MAPBGA

                                                                                                  Supply Voltage Min

                                                                                                  1.4V

                                                                                                  Operating Frequency Max

                                                                                                  240MHz

                                                                                                  CPU Speed

                                                                                                  240MHz

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  Embedded Interface Type

                                                                                                  CAN, Ethernet, I2C, SPI, SSI, UART, USB

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MPU Family

                                                                                                  ColdFire V3

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate